SCC and SCM Series Supercapacitors

KYOCERA AVX introduces electrochemical double-layer capacitors with excellent pulse power handling characteristics

Image of AVX's SCC and SCM Series Supercapacitors The KYOCERA AVX series of electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Both series offer great solutions to hold up, energy harvesting, and pulse power applications.

Features
  • Capacitance range: 1F ~ 3000F
  • 2.7 V rated up to 65°C, 2.3 V rated up to 85°C
  • High current handling capabilities
  • Low ESR and low DCL
Applications
  • Energy harvesting
  • GSM/GSR pulse applications
  • UPS/industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games
  • Camera flash systems

SCC Series Cylindrical Supercapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP 25F -10% +30% 2.7V T/HSCCU25B256SRBCAP 25F -10% +30% 2.7V T/H0 - Immediate$1.92View Details
CAP 35F -10% +30% 3V T/HSCCU30E356SRBCAP 35F -10% +30% 3V T/H10300 - Immediate$3.83View Details
CAP 50F -10% +30% 2.7V T/HSCCV40B506SRBCAP 50F -10% +30% 2.7V T/H63 - Immediate$4.43View Details
CAPACITOR 1F 0% +100% 2.7V T/HSCCR12B105PRBCAPACITOR 1F 0% +100% 2.7V T/H0 - Immediate$0.46View Details
CAPACITOR 1F 0% +100% 2.7V T/HSCCQ12B105PRBCAPACITOR 1F 0% +100% 2.7V T/H1005 - Immediate$1.32View Details

SCM Series Supercapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP 470MF 0% +100% 5V T/HSCMR14C474PRBA0CAP 470MF 0% +100% 5V T/H0 - ImmediateSee Page for PricingView Details
CAP 2.5F 0% +100% 5V T/HSCMS22C255PRBA0CAP 2.5F 0% +100% 5V T/H0 - ImmediateSee Page for PricingView Details
CAP 1.5F 0% +100% 5V T/HSCMR22C155PRBA0CAP 1.5F 0% +100% 5V T/H562 - Immediate$3.02View Details
CAP 2.5F 0% +100% 5.5V T/HSCMS22F255PRBA0CAP 2.5F 0% +100% 5.5V T/H0 - ImmediateSee Page for PricingView Details
CAP 1F 0% +100% 5V T/HSCMR18C105PRBA0CAP 1F 0% +100% 5V T/H0 - Immediate$2.88View Details
Updated: 2019-07-31
Published: 2017-01-16